
ZXLF-K151+ | |
|---|---|
DigiKey Part Number | 3157-ZXLF-K151+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K151+ |
Description | RF FILTER LOW PASS 280MHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB Module |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Series | Mounting Type Chassis Mount |
Packaging Tray | Package / Case Module |
Part Status Active | Size / Dimension 0.700" L x 0.500" W (17.78mm x 12.70mm) |
Frequency 280MHz | Height (Max) 0.444" (11.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.52000 | $375.52 |
| 10 | $352.74400 | $3,527.44 |
| 25 | $345.39920 | $8,634.98 |
| Unit Price without GST: | $375.52000 |
|---|---|
| Unit Price with GST: | $413.07200 |

