
ZXLF-K14+ | |
|---|---|
DigiKey Part Number | 3157-ZXLF-K14+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K14+ |
Description | RF FILTER LOWPASS 12.5GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.5GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.5dB Module |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.5dB |
Series | Mounting Type Chassis Mount |
Packaging Tray | Package / Case Module |
Part Status Active | Size / Dimension 0.787" L x 0.591" W (20.00mm x 15.00mm) |
Frequency 12.5GHz (Cutoff) | Height (Max) 0.361" (9.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.52000 | $375.52 |
| 10 | $352.74400 | $3,527.44 |
| 25 | $345.39920 | $8,634.98 |
| Unit Price without GST: | $375.52000 |
|---|---|
| Unit Price with GST: | $413.07200 |

