
ZXLF-K132H+ | |
|---|---|
DigiKey Part Number | 3157-ZXLF-K132H+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K132H+ |
Description | RF FILTER LOWPASS 1.86GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.86GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.4dB Module |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.4dB |
Series | Mounting Type Chassis Mount |
Packaging Tray | Package / Case Module |
Part Status Active | Size / Dimension 0.700" L x 0.500" W (17.78mm x 12.70mm) |
Frequency 1.86GHz (Cutoff) | Height (Max) 0.444" (11.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $390.54000 | $390.54 |
| 10 | $366.86100 | $3,668.61 |
| 25 | $354.99600 | $8,874.90 |
| Unit Price without GST: | $390.54000 |
|---|---|
| Unit Price with GST: | $429.59400 |

