New at DigiKey
RF IC Frequency Multiplier Radar 9GHz ~ 15GHz SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXF90-2-153-K+

DigiKey Part Number
3157-ZXF90-2-153-K+-ND
Manufacturer
Manufacturer Product Number
ZXF90-2-153-K+
Description
2X MULTIPLIER, 9000 - 15000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier Radar 9GHz ~ 15GHz SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
9GHz ~ 15GHz
Manufacturer
Mini-Circuits
RF Type
Radar
Packaging
Tray
Secondary Attributes
SMA Connectors
Part Status
Active
Mounting Type
Chassis Mount
Function
Frequency Multiplier
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
10$1,158.54400$11,585.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1,158.54400
Unit Price with GST:$1,274.39840