
ZX75BS-140-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BS-140-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BS-140-S+ |
Description | RF FILTER BANDSTOP 280MHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 280MHz Center Frequency Band Stop RF Filter (Radio Frequency) 25.5MHz Bandwidth 1.5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Band Stop |
Manufacturer Mini-Circuits | Insertion Loss 1.5dB |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Package / Case Inline, SMA Connection, F and M |
Part Status Active | Size / Dimension 0.740" L x 0.750" W (18.80mm x 19.05mm) |
Frequency 280MHz Center | Height (Max) 0.490" (12.45mm) |
Bandwidth 25.5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $141.01800 | $1,410.18 |
| Unit Price without GST: | $141.01800 |
|---|---|
| Unit Price with GST: | $155.11980 |

