125MHz Center Frequency Band Stop RF Filter (Radio Frequency) 29.5MHz Bandwidth 1.5dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BS-125-S+

DigiKey Part Number
3157-ZX75BS-125-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BS-125-S+
Description
RF FILTER BANDSTOP 125MHZ INLINE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
125MHz Center Frequency Band Stop RF Filter (Radio Frequency) 29.5MHz Bandwidth 1.5dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Stop
Manufacturer
Mini-Circuits
Insertion Loss
1.5dB
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Package / Case
Inline, SMA Connection, F and M
Part Status
Active
Size / Dimension
0.740" L x 0.750" W (18.80mm x 19.05mm)
Frequency
125MHz Center
Height (Max)
0.490" (12.45mm)
Bandwidth
29.5MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$165.61000$165.61
10$146.66000$1,466.60
25$144.30200$3,607.55
50$143.11400$7,155.70
100$141.90770$14,190.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$165.61000
Unit Price with GST:$182.17100