
ZX60-R5183P+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-R5183P+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-R5183P+ |
Description | RF GBA, 0.5 - 18 GHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 500MHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer Mini-Circuits | RF Type Radar |
Packaging Case | Voltage - Supply 4.8V ~ 5.2V |
Part Status Active | Current - Supply 48mA |
Frequency 500MHz ~ 18GHz | Test Frequency 15GHz ~ 18GHz |
P1dB 11.5dBm | Mounting Type Chassis Mount |
Gain 9.5dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $605.99000 | $605.99 |
| Unit Price without GST: | $605.99000 |
|---|---|
| Unit Price with GST: | $666.58900 |

