
ZX60-223LPN+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-223LPN+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-223LPN+ |
Description | MED PWR AMP, 0.01 - 22 GHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 10MHz ~ 22GHz |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer Mini-Circuits | RF Type 5G, Radar |
Packaging Tray | Voltage - Supply 5.9V ~ 9V |
Part Status Active | Current - Supply 110mA |
Frequency 10MHz ~ 22GHz | Test Frequency 10MHz ~ 10GHz |
P1dB 18dBm | Mounting Type Chassis Mount |
Gain 15dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $676.78000 | $676.78 |
| 5 | $663.23800 | $3,316.19 |
| 10 | $649.97900 | $6,499.79 |
| Unit Price without GST: | $676.78000 |
|---|---|
| Unit Price with GST: | $744.45800 |

