
ZX05-C24-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX05-C24-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX05-C24-S+ |
Description | DBM, RF/LO FREQ 300 - 2400 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCS 300MHz ~ 2.4GHz |
Datasheet | Datasheet |
Category | Frequency 300MHz ~ 2.4GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type Cellular, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.33000 | $94.33 |
| 25 | $91.85040 | $2,296.26 |
| 50 | $89.35240 | $4,467.62 |
| 100 | $87.96060 | $8,796.06 |
| Unit Price without GST: | $94.33000 |
|---|---|
| Unit Price with GST: | $103.76300 |

