
ZVE-143X-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVE-143X-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVE-143X-S+ |
Description | MEDIUM POWER AMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 14GHz |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer Mini-Circuits | RF Type Radar |
Packaging Tray | Voltage - Supply 10V ~ 17V |
Part Status Active | Current - Supply 350mA |
Frequency 8GHz ~ 14GHz | Test Frequency 8GHz ~ 14GHz |
P1dB 28dBm | Mounting Type Chassis Mount |
Gain 22dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3,687.25200 | $36,872.52 |
| Unit Price without GST: | $3,687.25200 |
|---|---|
| Unit Price with GST: | $4,055.97720 |

