
ZVBP-K26R25G+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-K26R25G+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-K26R25G+ |
Description | RF FILTER BAND PASS 26.25GHZ MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.75GHz Bandwidth 2.5dB Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.5dB |
Series | Mounting Type Chassis Mount |
Packaging Tray | Package / Case Module |
Part Status Active | Size / Dimension 1.449" L x 0.819" W (36.80mm x 20.80mm) |
Frequency 26.25GHz Center | Height (Max) 0.598" (15.20mm) |
Bandwidth 1.75GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,178.00600 | $11,780.06 |
| Unit Price without GST: | $1,178.00600 |
|---|---|
| Unit Price with GST: | $1,295.80660 |

