
ZVBP-909A-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-909A-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-909A-S+ |
Description | RF FILTER BAND PASS 908.5MHZ MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 908.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 13MHz Bandwidth 3.2dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.2dB |
Series | Mounting Type Chassis Mount |
Packaging Tray | Package / Case Module, SMA Connectors |
Part Status Active | Size / Dimension 8.201" L x 3.224" W (208.30mm x 81.90mm) |
Frequency 908.5MHz Center | Height (Max) 0.945" (24.00mm) |
Bandwidth 13MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $705.59200 | $7,055.92 |
| Unit Price without GST: | $705.59200 |
|---|---|
| Unit Price with GST: | $776.15120 |

