28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 1.2dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVBP-28000-K1+

DigiKey Part Number
3157-ZVBP-28000-K1+-ND
Manufacturer
Manufacturer Product Number
ZVBP-28000-K1+
Description
CAVITY BPF, 26.5 - 29.5 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 1.2dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.2dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
2.92mm In-Line Module
Frequency
28GHz Center
Size / Dimension
1.772" L x 0.630" W (45.00mm x 16.00mm)
Bandwidth
3GHz
Height (Max)
0.640" (16.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$1,252.32000$1,252.32
10$1,215.26500$12,152.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1,252.32000
Unit Price with GST:$1,377.55200