
ZVBP-16R3G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-16R3G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-16R3G-S+ |
Description | RF FILTER BAND PASS 16.3GHZ MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.9dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 0.9dB |
Series | Mounting Type Chassis Mount |
Packaging Tray | Package / Case Module, SMA Connectors |
Part Status Active | Size / Dimension 1.969" L x 0.661" W (50.00mm x 16.80mm) |
Frequency 16.3GHz Center | Height (Max) 0.691" (17.54mm) |
Bandwidth 800MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $976.51000 | $976.51 |
| Unit Price without GST: | $976.51000 |
|---|---|
| Unit Price with GST: | $1,074.16100 |

