
ZVBP-10R7G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-10R7G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-10R7G-S+ |
Description | RF FILTER BAND PASS 10.7GHZ MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Series | Mounting Type Chassis Mount |
Packaging Tray | Package / Case Module, SMA Connectors |
Part Status Active | Size / Dimension 2.350" L x 0.669" W (59.70mm x 17.00mm) |
Frequency 10.7GHz Center | Height (Max) 0.689" (17.50mm) |
Bandwidth 500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $876.47300 | $8,764.73 |
| Unit Price without GST: | $876.47300 |
|---|---|
| Unit Price with GST: | $964.12030 |

