
ZVA-71863HP+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-71863HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-71863HP+ |
Description | GAIN BLOCK, 71000 - 86000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar, SATCOM 71GHz ~ 86GHz |
Datasheet | Datasheet |
Category | RF Type 5G, Radar, SATCOM |
Manufacturer Mini-Circuits | Voltage - Supply 10V ~ 15V |
Packaging Tray | Current - Supply 490mA |
Part Status Active | Test Frequency 71GHz ~ 86GHz |
Frequency 71GHz ~ 86GHz | Mounting Type Chassis Mount |
P1dB 22dBm | Package / Case Module |
Gain 37dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $10,317.21800 | $51,586.09 |
| Unit Price without GST: | $10,317.21800 |
|---|---|
| Unit Price with GST: | $11,348.93980 |

