
ZVA-24443G1X+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-24443G1X+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-24443G1X+ |
Description | 24-43 .5GHZ AMP W/O HSNK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, SATCOM 24GHz ~ 43.5GHz Module |
Datasheet | Datasheet |
Category | RF Type 5G, SATCOM |
Manufacturer Mini-Circuits | Voltage - Supply 9V ~ 15V |
Packaging Tray | Current - Supply 375mA |
Part Status Active | Test Frequency 30GHz ~ 40GHz |
Frequency 24GHz ~ 43.5GHz | Mounting Type Chassis Mount |
P1dB 23dBm | Package / Case Module |
Gain 48dB | Supplier Device Package Module |
Noise Figure 1.75dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $9,010.44200 | $45,052.21 |
| Unit Price without GST: | $9,010.44200 |
|---|---|
| Unit Price with GST: | $9,911.48620 |

