
ZVA-02203LN+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-02203LN+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-02203LN+ |
Description | SMA FEMALE, WIDEBAND AMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, LTE, Radar 2GHz ~ 20GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Mini-Circuits | RF Type 4G, LTE, Radar |
Packaging Box | Voltage - Supply 10V ~ 12V |
Part Status Active | Current - Supply 290mA |
Frequency 2GHz ~ 20GHz | Test Frequency 2GHz ~ 14GHz |
P1dB 20dBm | Mounting Type Chassis Mount |
Gain 30dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,948.70000 | $3,948.70 |
| Unit Price without GST: | $3,948.70000 |
|---|---|
| Unit Price with GST: | $4,343.57000 |

