
ZUDC10-5R23-S+ | |
|---|---|
DigiKey Part Number | 3157-ZUDC10-5R23-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZUDC10-5R23-S+ |
Description | 10 DB DC, 500 - 2000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 2GHz 10 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 10 ± 1dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tray | Return Loss 37dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
Frequency 500MHz ~ 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $770.08000 | $770.08 |
| 10 | $729.54800 | $7,295.48 |
| Unit Price without GST: | $770.08000 |
|---|---|
| Unit Price with GST: | $847.08800 |

