New Product
RF Directional Coupler Cellular 6GHz ~ 18GHz 10 ± 1.25dB 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUDC10-06183-S+

DigiKey Part Number
3157-ZUDC10-06183-S+-ND
Manufacturer
Manufacturer Product Number
ZUDC10-06183-S+
Description
10 DB DIR CPLRR, 6000-18000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 6GHz ~ 18GHz 10 ± 1.25dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
10 ± 1.25dB
Manufacturer
Mini-Circuits
Applications
Cellular
Packaging
Tray
Power - Max
50W
Part Status
Active
Isolation
21dB
Coupler Type
Standard
Return Loss
24dB
Frequency
6GHz ~ 18GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$713.38000$713.38
10$675.81700$6,758.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$713.38000
Unit Price with GST:$784.71800