
ZSC-4-3+ | |
|---|---|
DigiKey Part Number | 3157-ZSC-4-3+-ND |
Manufacturer | |
Manufacturer Product Number | ZSC-4-3+ |
Description | 4 WAYS PS, 0.25 - 250 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 250 kHz ~ 250 MHz Isolation (Min) 20dB, 10° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 250 kHz ~ 250 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 10° Imbalance (Max) |
Packaging Tray | Size / Dimension 2.250" L x 1.380" W x 1.270" H (57.15mm x 35.05mm x 32.26mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.23000 | $140.23 |
| 10 | $115.59500 | $1,155.95 |
| 25 | $113.11440 | $2,827.86 |
| 50 | $110.68540 | $5,534.27 |
| 100 | $108.83600 | $10,883.60 |
| Unit Price without GST: | $140.23000 |
|---|---|
| Unit Price with GST: | $154.25300 |

