
ZSC-4-1+ | |
|---|---|
DigiKey Part Number | 3157-ZSC-4-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZSC-4-1+ |
Description | 4 WAYS PS, 0.1 - 200 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 kHz ~ 200 MHz Isolation (Min) 20dB, 8° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 100 kHz ~ 200 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 8° Imbalance (Max) |
Packaging Tray | Size / Dimension 2.250" L x 1.380" W x 1.270" H (57.15mm x 35.05mm x 32.26mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.78000 | $137.78 |
| 10 | $114.80900 | $1,148.09 |
| 25 | $112.52040 | $2,813.01 |
| 50 | $112.42120 | $5,621.06 |
| Unit Price without GST: | $137.78000 |
|---|---|
| Unit Price with GST: | $151.55800 |

