
ZN8PD-362HP-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN8PD-362HP-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN8PD-362HP-S+ |
Description | PWR SPLTR, 600 - 3600 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 600 MHz ~ 3.6 GHz Isolation (Min) 16dB, 10° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 600 MHz ~ 3.6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16dB, 10° Imbalance (Max) |
Packaging Tray | Size / Dimension 8.060" L x 3.250" W x 2.410" H (204.72mm x 82.55mm x 61.21mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,099.43700 | $10,994.37 |
| Unit Price without GST: | $1,099.43700 |
|---|---|
| Unit Price with GST: | $1,209.38070 |

