
ZN2PD2-63A-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD2-63A-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD2-63A-S+ |
Description | PWR SPLTR, 350 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 350 MHz ~ 6 GHz Isolation (Min) 20dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 350 MHz ~ 6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB |
Packaging Tray | Size / Dimension 3.250" L x 4.000" W x 0.910" H (82.55mm x 101.60mm x 23.11mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $304.85400 | $3,048.54 |
| Unit Price without GST: | $304.85400 |
|---|---|
| Unit Price with GST: | $335.33940 |


