
ZMDC-20-3+ | |
|---|---|
DigiKey Part Number | 3157-ZMDC-20-3+-ND |
Manufacturer | |
Manufacturer Product Number | ZMDC-20-3+ |
Description | 19.5 DB DIR COUP, 0.2 - 250 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler HF, VHF 200kHz ~ 250MHz 19.5 ± 0.5dB 4W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 200kHz ~ 250MHz | |
Coupling Factor | 19.5 ± 0.5dB | |
Applications | HF, VHF | |
Insertion Loss | 0.4dB | |
Power - Max | 4W | |
Isolation | 36dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.82000 | $132.82 |
| 10 | $108.20400 | $1,082.04 |
| 25 | $105.75840 | $2,643.96 |
| 50 | $104.51780 | $5,225.89 |
| 100 | $103.27740 | $10,327.74 |
| Unit Price without GST: | $132.82000 |
|---|---|
| Unit Price with GST: | $146.10200 |

