18GHz Frequency Low Pass RF Filter (Radio Frequency) 18GHz Bandwidth 2.5dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLSS-K18G+

DigiKey Part Number
3157-ZLSS-K18G+-ND
Manufacturer
Manufacturer Product Number
ZLSS-K18G+
Description
SSS LPF, DC - 18000 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18GHz Frequency Low Pass RF Filter (Radio Frequency) 18GHz Bandwidth 2.5dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.5dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
2.92mm In-Line Module
Frequency
18GHz
Size / Dimension
0.752" L x 0.598" W (19.10mm x 15.20mm)
Bandwidth
18GHz
Height (Max)
0.576" (14.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$970.58000$970.58
10$923.22200$9,232.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$970.58000
Unit Price with GST:$1,067.63800