
ZLSS-14G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZLSS-14G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZLSS-14G-S+ |
Description | RF FILTER LOW PASS 14GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 3dB |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module, SMA Connectors |
Part Status Active | Size / Dimension 0.900" L x 0.700" W (22.86mm x 17.78mm) |
Frequency 14GHz | Height (Max) 0.650" (16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $455.19000 | $455.19 |
| 10 | $432.41500 | $4,324.15 |
| 25 | $427.85560 | $10,696.39 |
| Unit Price without GST: | $455.19000 |
|---|---|
| Unit Price with GST: | $500.70900 |

