5.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 11GHz Bandwidth 3dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLSS-11G-S+

DigiKey Part Number
3157-ZLSS-11G-S+-ND
Manufacturer
Manufacturer Product Number
ZLSS-11G-S+
Description
LPF, DC - 11000 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 11GHz Bandwidth 3dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
3dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
5.5GHz Center
Size / Dimension
0.900" L x 0.700" W (22.86mm x 17.78mm)
Bandwidth
11GHz
Height (Max)
0.650" (16.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$473.39000$473.39
10$449.71300$4,497.13
25$444.97800$11,124.45
Manufacturers Standard Package
Unit Price without GST:$473.39000
Unit Price with GST:$520.72900