16GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 14GHz Bandwidth 3.1dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLFW-K143+

DigiKey Part Number
3157-ZLFW-K143+-ND
Manufacturer
Manufacturer Product Number
ZLFW-K143+
Description
LTCC LPF, DC - 14000 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 14GHz Bandwidth 3.1dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
3.1dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Frequency
16GHz (Cutoff)
Size / Dimension
0.673" L x 0.598" W (17.10mm x 15.20mm)
Bandwidth
14GHz
Height (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$375.52000$375.52
10$352.74400$3,527.44
25$345.39920$8,634.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$375.52000
Unit Price with GST:$413.07200