New Product
RF Amplifier IC Radar 20MHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJL-6G+

DigiKey Part Number
3157-ZJL-6G+-ND
Manufacturer
Manufacturer Product Number
ZJL-6G+
Description
LINEAR, GAIN BLOCK AMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 20MHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Mini-Circuits
Voltage - Supply
12V
Packaging
Tray
Current - Supply
50mA
Part Status
Active
Test Frequency
20MHz ~ 6GHz
Frequency
20MHz ~ 6GHz
Mounting Type
Chassis Mount
Gain
13dB
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$367.19000$367.19
10$338.52100$3,385.21
25$333.29760$8,332.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$367.19000
Unit Price with GST:$403.90900