32GHz Center Frequency High Pass RF Filter (Radio Frequency) 16GHz Bandwidth 2.5dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHSS-K24G+

DigiKey Part Number
3157-ZHSS-K24G+-ND
Manufacturer
Manufacturer Product Number
ZHSS-K24G+
Description
SS HPF, 24000-40000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32GHz Center Frequency High Pass RF Filter (Radio Frequency) 16GHz Bandwidth 2.5dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.5dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
2.92mm In-Line Module
Frequency
32GHz Center
Size / Dimension
0.429" L x 0.598" W (10.90mm x 15.20mm)
Bandwidth
16GHz
Height (Max)
0.576" (14.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$933.25000$933.25
10$887.72200$8,877.22
Manufacturers Standard Package
Unit Price without GST:$933.25000
Unit Price with GST:$1,026.57500