14GHz Center Frequency High Pass RF Filter (Radio Frequency) 20GHz Bandwidth 2dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHSS-4G-S+

DigiKey Part Number
3157-ZHSS-4G-S+-ND
Manufacturer
Manufacturer Product Number
ZHSS-4G-S+
Description
SS HPF, 4000-24000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14GHz Center Frequency High Pass RF Filter (Radio Frequency) 20GHz Bandwidth 2dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
14GHz Center
Size / Dimension
0.700" L x 0.500" W (17.78mm x 12.70mm)
Bandwidth
20GHz
Height (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$455.19000$455.19
10$432.41500$4,324.15
25$427.85560$10,696.39
Manufacturers Standard Package
Unit Price without GST:$455.19000
Unit Price with GST:$500.70900