
ZHL-4240X+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-4240X+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-4240X+ |
Description | IC RF AMP CELLULAR |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, PCS 700MHz ~ 4.2GHz |
Category | Noise Figure 8dB |
Manufacturer Mini-Circuits | RF Type GPS, PCS |
Packaging Bulk | Voltage - Supply 15V |
Part Status Obsolete | Current - Supply 900mA |
Frequency 700MHz ~ 4.2GHz | Mounting Type Chassis Mount |
P1dB 28dBm | Package / Case Module, SMA Connectors |

