
ZHL-42+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-42+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-42+ |
Description | IC RF AMP CELLULAR |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 600MHz ~ 4.2GHz |
Category | Noise Figure 8.5dB |
Manufacturer Mini-Circuits | RF Type Cellular |
Packaging Bulk | Voltage - Supply 15V |
Part Status Obsolete | Current - Supply 1A |
Frequency 600MHz ~ 4.2GHz | Mounting Type Chassis Mount |
P1dB 30dBm | Package / Case Module |
Gain 42dB |

