
ZHL-2150+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-2150+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-2150+ |
Description | GAIN BLOCK, 950 - 2150 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, Radar 950MHz ~ 2.45GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer Mini-Circuits | RF Type GPS, Radar |
Packaging Tray | Voltage - Supply 12V |
Part Status Active | Current - Supply 110mA |
Frequency 950MHz ~ 2.45GHz | Mounting Type Chassis Mount |
P1dB 11dBm | Package / Case Module, SMA Connectors |
Gain 34dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $293.15100 | $2,931.51 |
| Unit Price without GST: | $293.15100 |
|---|---|
| Unit Price with GST: | $322.46610 |

