
ZHL-20W-202-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-20W-202-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-20W-202-S+ |
Description | BROADBAND AMPL / SMA / ROHS |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, PCN 20MHz ~ 2GHz Module |
Datasheet | Datasheet |
Category | RF Type Cellular, GSM, ISM, PCN |
Manufacturer Mini-Circuits | Voltage - Supply 30V |
Packaging Tray | Current - Supply 4A |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 20MHz ~ 2GHz | Package / Case Module, SMA Connectors |
Gain 56dB | Supplier Device Package Module |
Noise Figure 10dB |

