RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 380MHz ~ 3.7GHz 7.3 ± 1.5dB 250W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGDC6-372HP+

DigiKey Part Number
3157-ZGDC6-372HP+-ND
Manufacturer
Manufacturer Product Number
ZGDC6-372HP+
Description
DIR COUP/N/380-3700MHZ ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 380MHz ~ 3.7GHz 7.3 ± 1.5dB 250W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Cellular, GSM, ISM, PCN, WiMAX
Manufacturer
Mini-Circuits
Insertion Loss
0.2dB
Packaging
Tray
Power - Max
250W
Part Status
Active
Isolation
32dB
Coupler Type
Standard
Return Loss
27dB
Frequency
380MHz ~ 3.7GHz
Package / Case
Module
Coupling Factor
7.3 ± 1.5dB
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$745.01000$745.01
10$727.88800$7,278.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$745.01000
Unit Price with GST:$819.51100