
ZGDC20-372HP+ | |
|---|---|
DigiKey Part Number | 3157-ZGDC20-372HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZGDC20-372HP+ |
Description | 20 DB DC, 300 - 3700 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, PCN, WiMAX 300MHz ~ 3.7GHz 23.5 ± 2dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 23.5 ± 2dB |
Manufacturer Mini-Circuits | Applications Cellular, GSM, PCN, WiMAX |
Packaging Tray | Insertion Loss 0.15dB |
Part Status Active | Return Loss 38dB |
Coupler Type Standard | Package / Case Module |
Frequency 300MHz ~ 3.7GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $745.01000 | $745.01 |
| 10 | $727.88800 | $7,278.88 |
| Unit Price without GST: | $745.01000 |
|---|---|
| Unit Price with GST: | $819.51100 |

