
PLP-30+ | |
|---|---|
DigiKey Part Number | 3157-PLP-30+-ND |
Manufacturer | |
Manufacturer Product Number | PLP-30+ |
Description | LUMPED LC LPF, DC - 32 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 35MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.785" L x 0.385" W (19.94mm x 9.78mm) | |
Height (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.71000 | $39.71 |
| 10 | $38.11900 | $381.19 |
| 25 | $37.39240 | $934.81 |
| 50 | $36.59520 | $1,829.76 |
| 100 | $36.53230 | $3,653.23 |
| Unit Price without GST: | $39.71000 |
|---|---|
| Unit Price with GST: | $43.68100 |

