
ZFSC-2-5B-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-5B-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-5B-S+ |
Description | PWR SPLTR CMBD / SMA /BKT/ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 1.8 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 1.8 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) |
Part Status Active | Package / Case Module Adapter, SMA F (3) |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.77000 | $184.77 |
| 10 | $155.22100 | $1,552.21 |
| 25 | $152.77520 | $3,819.38 |
| 50 | $150.29500 | $7,514.75 |
| 100 | $146.80120 | $14,680.12 |
| Unit Price without GST: | $184.77000 |
|---|---|
| Unit Price with GST: | $203.24700 |

