New Product
RF Power Divider 10 MHz ~ 500 MHz Isolation (Min) 20dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-12-175+

DigiKey Part Number
3157-ZFSC-12-175+-ND
Manufacturer
Manufacturer Product Number
ZFSC-12-175+
Description
12 WAYS PS, 10 - 500 MHZ, 75
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 500 MHz Isolation (Min) 20dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10 MHz ~ 500 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB
Packaging
Tray
Size / Dimension
6.690" L x 1.600" W x 1.500" H (169.93mm x 40.64mm x 38.10mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
10$571.05300$5,710.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$571.05300
Unit Price with GST:$628.15830