
RDC17-182-75+ | |
|---|---|
DigiKey Part Number | 3157-RDC17-182-75+TR-ND - Tape & Reel (TR) 3157-RDC17-182-75+CT-ND - Cut Tape (CT) 3157-RDC17-182-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDC17-182-75+ |
Description | SMT DIR CPLRR, 5 - 1800 MHZ, 75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV 5MHz ~ 1.8GHz 17.5 ± 1.5dB 2W 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.8GHz | |
Coupling Factor | 17.5 ± 1.5dB | |
Applications | CATV | |
Insertion Loss | 0.7dB | |
Power - Max | 2W | |
Isolation | 41dB | |
Return Loss | 28dB | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.69000 | $12.69 |
| 20 | $9.03800 | $180.76 |
| 50 | $8.45060 | $422.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.21270 | $721.27 |
| 200 | $6.90405 | $1,380.81 |
| Unit Price without GST: | $12.69000 |
|---|---|
| Unit Price with GST: | $13.95900 |

