
ZFBDC20-13HP-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFBDC20-13HP-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBDC20-13HP-S+ |
Description | 20 DB BI-DIR CPLRR, 40-1000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GPS, PCS 40MHz ~ 1GHz 20.5 ± 0.7dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 40MHz ~ 1GHz | |
Coupling Factor | 20.5 ± 0.7dB | |
Applications | Cellular, GPS, PCS | |
Insertion Loss | - | |
Power - Max | 20W | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.39000 | $185.39 |
| 10 | $160.77900 | $1,607.79 |
| 25 | $158.29760 | $3,957.44 |
| 50 | $155.85120 | $7,792.56 |
| Unit Price without GST: | $185.39000 |
|---|---|
| Unit Price with GST: | $203.92900 |

