
ZEQ-7-24K+ | |
|---|---|
DigiKey Part Number | 3157-ZEQ-7-24K+-ND |
Manufacturer | |
Manufacturer Product Number | ZEQ-7-24K+ |
Description | FIXED SLOPE EQ, DC - 20000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 0Hz ~ 20GHz |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 20GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Linear Equalizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $603.25000 | $603.25 |
| 10 | $556.85300 | $5,568.53 |
| 25 | $533.63080 | $13,340.77 |
| Unit Price without GST: | $603.25000 |
|---|---|
| Unit Price with GST: | $663.57500 |

