New Product
RF Directional Coupler 5G, Radar 500MHz ~ 26.5GHz 20 ± 1.7dB 20W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCDC20-263+

DigiKey Part Number
3157-ZCDC20-263+-ND
Manufacturer
Manufacturer Product Number
ZCDC20-263+
Description
20 DB DIR CPLRR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 5G, Radar 500MHz ~ 26.5GHz 20 ± 1.7dB 20W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Coupler Type
Standard
Frequency
500MHz ~ 26.5GHz
Coupling Factor
20 ± 1.7dB
Applications
5G, Radar
Insertion Loss
0.9dB
Power - Max
20W
Isolation
31dB
Return Loss
34dB
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$3,452.48000$3,452.48
Manufacturers Standard Package
Unit Price without GST:$3,452.48000
Unit Price with GST:$3,797.72800