New Product
RF Directional Coupler 5G 500MHz ~ 40GHz 10 ± 2.2dB 15W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCDC10-K5R44W+

DigiKey Part Number
3157-ZCDC10-K5R44W+-ND
Manufacturer
Manufacturer Product Number
ZCDC10-K5R44W+
Description
10 DB DIR CPLRR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 5G 500MHz ~ 40GHz 10 ± 2.2dB 15W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
10 ± 2.2dB
Manufacturer
Mini-Circuits
Applications
5G
Packaging
Box
Power - Max
15W
Part Status
Active
Isolation
30dB
Coupler Type
Standard
Return Loss
35dB
Frequency
500MHz ~ 40GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$5,653.30000$5,653.30
Manufacturers Standard Package
Unit Price without GST:$5,653.30000
Unit Price with GST:$6,218.63000