
ZC8PD1-10-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC8PD1-10-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC8PD1-10-S+ |
Description | 8 WAYS DC PPS, 300 - 1000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 300 MHz ~ 1 GHz Isolation (Min) 17dB, 8° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 300 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 8° Imbalance (Max) |
Packaging Tray | Size / Dimension 8.500" L x 4.000" W x 0.500" H (215.90mm x 101.60mm x 12.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $513.94300 | $5,139.43 |
| Unit Price without GST: | $513.94300 |
|---|---|
| Unit Price with GST: | $565.33730 |

