
ZC4PD-K5R44W+ | |
|---|---|
DigiKey Part Number | 3157-ZC4PD-K5R44W+-ND |
Manufacturer | |
Manufacturer Product Number | ZC4PD-K5R44W+ |
Description | PWR SPLTR, 500 - 40000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 40 GHz Isolation (Min) 36dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 40 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 36dB |
Packaging Tray | Size / Dimension 6.240" L x 1.948" W x 0.500" H (158.50mm x 49.48mm x 12.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 2.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10,210.51000 | $102,105.10 |
| Unit Price without GST: | $10,210.51000 |
|---|---|
| Unit Price with GST: | $11,231.56100 |

