
ZC4PD-K1844+ | |
|---|---|
DigiKey Part Number | 3157-ZC4PD-K1844+-ND |
Manufacturer | |
Manufacturer Product Number | ZC4PD-K1844+ |
Description | 4 WAYS DC PASS PS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 40 GHz Isolation (Min) 18dB, 8° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 18 GHz ~ 40 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 8° Imbalance (Max), 1.6 VSWR (Max) |
Packaging Tray | Size / Dimension 2.035" L x 1.000" W x 0.530" H (51.70mm x 25.40mm x 13.46mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,942.44000 | $2,942.44 |
| Unit Price without GST: | $2,942.44000 |
|---|---|
| Unit Price with GST: | $3,236.68400 |

