
ZC4PD-18-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC4PD-18-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC4PD-18-S+ |
Description | PWR SPLTR, 1000 - 1800 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 150 MHz ~ 6 GHz Isolation (Min) 18dB, 6° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 150 MHz ~ 6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 6° Imbalance (Max) |
Packaging Tray | Size / Dimension 2.260" L x 2.000" W x 0.730" H (57.40mm x 50.80mm x 18.54mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.50000 | $253.50 |
| 10 | $226.38600 | $2,263.86 |
| 25 | $221.47680 | $5,536.92 |
| 50 | $216.54880 | $10,827.44 |
| Unit Price without GST: | $253.50000 |
|---|---|
| Unit Price with GST: | $278.85000 |


